Part Details for ELXY350ELL121MH12D by United Chemi-Con Inc
Overview of ELXY350ELL121MH12D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ELL121MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4096
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 35V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXY350ELL121MH12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.6340 | Buy Now |
DISTI #
661-LXY35VB121MLL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35V RoHS: Not Compliant | 0 |
|
$0.1430 / $0.6100 | Order Now |
|
Future Electronics | LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1100 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1066 In Stock |
|
$0.0894 / $0.1612 | Buy Now |
DISTI #
2309055
|
element14 Asia-Pacific | Capacitance:120F RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1470 / $0.6411 | Buy Now |
DISTI #
2309055
|
Farnell | CAP, 120F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1406 / $0.7020 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 3.5mm 445mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1066 In Stock |
|
$0.0894 / $0.1612 | Buy Now |
Part Details for ELXY350ELL121MH12D
ELXY350ELL121MH12D CAD Models
ELXY350ELL121MH12D Part Data Attributes
|
ELXY350ELL121MH12D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL121MH12D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 445 mA | |
Series | LXY | |
Terminal Pitch | 3.5 mm |