Part Details for ELXY350ELL121MJC5S by United Chemi-Con Inc
Overview of ELXY350ELL121MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ELL121MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4097
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 35V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY350ELL121MJC5S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1811-ND
|
DigiKey | CAP ALUM 120UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1470 / $0.5700 | Buy Now |
DISTI #
661-ELXY350ELL121MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120UF 35V RoHS: Compliant | 0 |
|
$0.2100 / $0.4600 | Order Now |
|
Future Electronics | Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1987 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4 In Stock 4000 On Order |
|
$0.2173 / $0.5766 | Buy Now |
DISTI #
2842035
|
element14 Asia-Pacific | CAP, 120F, 35V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 116 |
|
$0.2285 / $0.7984 | Buy Now |
DISTI #
1688109
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2593 / $0.8789 | Buy Now |
DISTI #
2842035
|
Farnell | CAP, 120F, 35V, 20% RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 2 Days Container: Each | 116 |
|
$0.2160 / $0.4981 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4 In Stock 4000 On Order |
|
$0.2173 / $0.5766 | Buy Now |
|
Perfect Parts Corporation | 1312 |
|
RFQ |
Part Details for ELXY350ELL121MJC5S
ELXY350ELL121MJC5S CAD Models
ELXY350ELL121MJC5S Part Data Attributes
|
ELXY350ELL121MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL121MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 625 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |