Part Details for ELXY350ELL272ML40S by United Chemi-Con Inc
Overview of ELXY350ELL272ML40S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ELL272ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4107
|
Newark | Aluminum Electrolytic Capacitor, 2700Uf, 35V, Capacitance:2700Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXY350ELL272ML40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1830-ND
|
DigiKey | CAP ALUM 2700UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
998 In Stock |
|
$0.7634 / $2.0000 | Buy Now |
DISTI #
661-ELXY350L272ML40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 35 Volt RoHS: Compliant | 250 |
|
$0.9440 / $1.7600 | Buy Now |
|
Future Electronics | LXY Series 2700 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.0400 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant |
3000 On Order |
|
$0.6720 / $1.5480 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant |
3000 On Order |
|
$0.6720 / $1.5480 | Buy Now |
Part Details for ELXY350ELL272ML40S
ELXY350ELL272ML40S CAD Models
ELXY350ELL272ML40S Part Data Attributes:
|
ELXY350ELL272ML40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL272ML40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2900 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |