Part Details for ELXZ160ELL392MM20S by United Chemi-Con Inc
Overview of ELXZ160ELL392MM20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ160ELL392MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXZ160ELL392MM20S-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4753 / $1.3900 | Buy Now |
DISTI #
661-ELXZ160ELL392MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3900uF 18X20 RoHS: Compliant | 0 |
|
$0.9890 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9140 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.5940 / $1.3490 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.5600 / $1.4000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.5940 / $1.3490 | Buy Now |
Part Details for ELXZ160ELL392MM20S
ELXZ160ELL392MM20S CAD Models
ELXZ160ELL392MM20S Part Data Attributes:
|
ELXZ160ELL392MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ160ELL392MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2490 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |