Part Details for ELXZ160ELL472MM25S by United Chemi-Con Inc
Overview of ELXZ160ELL472MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ160ELL472MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXZ160ELL472MM25S-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5423 / $1.5900 | Buy Now |
DISTI #
661-ELXZ160ELL472MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 18X25 RoHS: Compliant | 0 |
|
$0.7680 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7030 / $1.6230 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7030 / $1.6230 | Buy Now |
Part Details for ELXZ160ELL472MM25S
ELXZ160ELL472MM25S CAD Models
ELXZ160ELL472MM25S Part Data Attributes:
|
ELXZ160ELL472MM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ160ELL472MM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2740 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |