Part Details for ELXZ250ELL682MMP1S by United Chemi-Con Inc
Overview of ELXZ250ELL682MMP1S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ250ELL682MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8349
|
Newark | Bulk/Capacitor, Aluminum, 25 V, Cap.6800 , Dia.18 , Leng.35 Rohs Compliant: Yes |Chemi-Con ELXZ250ELL682MMP1S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.7000 | Buy Now |
DISTI #
565-ELXZ250ELL682MMP1S-ND
|
DigiKey | CAP ALUM 6800UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$1.5453 / $3.7600 | Buy Now |
DISTI #
661-ELXZ250L682MMP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 25 Volt RoHS: Compliant | 386 |
|
$1.5300 / $3.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $2.3600 | Buy Now |