Part Details for ELXZ350ELL182MK40S by United Chemi-Con Inc
Overview of ELXZ350ELL182MK40S by United Chemi-Con Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ350ELL182MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4242
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 35V, Capacitance:1800Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXZ350ELL182MK40S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
565-1993-ND
|
DigiKey | CAP ALUM 1800UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
24150 In Stock |
|
$0.5025 / $1.0800 | Buy Now |
DISTI #
661-ELXZ350ELL182MK4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF 12.5X40 RoHS: Compliant | 286 |
|
$0.5750 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8230 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5350 / $1.2150 | Buy Now |
DISTI #
71278888
|
Verical | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2332 | Americas - 1000 |
|
$0.7654 / $1.6159 | Buy Now |
DISTI #
62191302
|
Verical | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$0.9443 / $1.0684 | Buy Now |
DISTI #
62191290
|
Verical | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2101 | Americas - 404 |
|
$0.9797 / $1.0684 | Buy Now |
DISTI #
C1S143100364857
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 4000 |
|
$0.6450 / $1.5300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5350 / $1.2150 | Buy Now |
Part Details for ELXZ350ELL182MK40S
ELXZ350ELL182MK40S CAD Models
ELXZ350ELL182MK40S Part Data Attributes
|
ELXZ350ELL182MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ELL182MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2870 mA | |
Series | LXZ | |
Terminal Pitch | 5 mm |