Part Details for EM 208 F by Bopla
Overview of EM 208 F by Bopla
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM 208 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
902-1186-ND
|
DigiKey | BOX PLASTIC GRAY 3.86"L X 2.52"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0400 | Buy Now |
DISTI #
EM208F
|
TME | Enclosure: multipurpose, X: 64mm, Y: 98mm, Z: 38mm, EUROMAS II, grey Min Qty: 1 | 0 |
|
$12.4300 / $13.8200 | RFQ |