Part Details for EM-02-V by Diptronics Manufacturing Inc
Overview of EM-02-V by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-02-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-EM-02-V
|
Mouser Electronics | DIP Switches / SIP Switches RAISED ACT 2 POS RoHS: Compliant | 0 |
|
$0.9790 / $1.9400 | Order Now |
DISTI #
EM-02-V
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Raised Slide 0.025A 24VDC Gull Wing SMD Tube (Alt: EM-02-V) RoHS: Compliant Min Qty: 1045 Package Multiple: 95 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T | 0 |
|
$1.3159 / $1.4475 | RFQ |