Part Details for EM02714000J0G by Amphenol Corporation
Overview of EM02714000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM02714000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM0271400000G
|
Avnet Americas | Conn Pluggable Terminal Block PL 2 Position 5mm Screw 20A - Bulk (Alt: EM0271400000G) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8855 | Buy Now |