Part Details for EM112DINAV01XS1X by Carlo Gavazzi Holding AG
Overview of EM112DINAV01XS1X by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM112DINAV01XS1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7546
|
Newark | Digital Energy Meter, 1-Phase, 230Vac, No. Of Phases:Single Phase, Supply Voltage:230Vac, Energy Meter Mounting:Din Rail, Product Range:Em112 Series, Svhc:No Svhc (15-Jan-2019), Supply Voltage:230Vac Rohs Compliant: Yes |Carlo Gavazzi EM112DINAV01XS1X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$179.6400 | Buy Now |
DISTI #
1864-EM112DINAV01XS1X-ND
|
DigiKey | ENERGY METER 1-PH 230V RS485 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$212.1744 / $235.7500 | Buy Now |
DISTI #
225-EM112DINAV01XS1X
|
Mouser Electronics | Power Analyzers ENERGY METER 1-PH 230V RS485 RoHS: Compliant | 3 |
|
$218.4000 / $259.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$184.1500 / $213.9700 | Buy Now | |
DISTI #
EM112DINAV01XS1X
|
TME | Counter, digital,mounting, for DIN rail mounting, single-phase Min Qty: 1 | 2 |
|
$144.6100 / $163.3200 | Buy Now |
DISTI #
2672858
|
element14 Asia-Pacific | DIGITAL ENERGY METER, 1-PHASE, 230VAC RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$238.8742 / $265.4191 | Buy Now |
DISTI #
2672858
|
Farnell | DIGITAL ENERGY METER, 1-PHASE, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 47 |
|
$155.4256 | Buy Now |