Part Details for EM12MP-1PCB by Hirose Electric Co Ltd
Overview of EM12MP-1PCB by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM12MP-1PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1240
|
Newark | Single Pos. Snap-In Lock Power Connectors Up To 90A |Hirose(Hrs) EM12MP-1PCB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $14.4800 | Buy Now |
DISTI #
H124826-ND
|
DigiKey | CONN PLUG HSG MALE 1POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$8.5702 / $14.1800 | Buy Now |
DISTI #
EM12MP-1PCB
|
Avnet Americas | Connector Power Plug 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Box - Bag (Alt: EM12MP-1PCB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$9.0500 / $10.4980 | Buy Now |
DISTI #
798-EM12MP-1PCB
|
Mouser Electronics | Heavy Duty Power Connectors Single Pos Snap-in Lock Plug Black RoHS: Compliant | 0 |
|
$9.3100 / $14.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.8300 | Buy Now |
DISTI #
HIREM12MP-1PCB
|
Heilind Electronics | BLACK PLUG | Americas - 0 in Stock |
|
$11.3125 / $14.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $11.9000 | Buy Now |
DISTI #
000000000005350340
|
Sager | Heavy Duty Power Connectors Single Pos Snap-in Lock Plug Black Min Qty: 1 | 0 |
|
$7.8500 / $9.6300 | Buy Now |
Part Details for EM12MP-1PCB
EM12MP-1PCB CAD Models
EM12MP-1PCB Part Data Attributes:
|
EM12MP-1PCB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM12MP-1PCB
Hirose Electric Co Ltd
CONN PLUG HSG MALE 1POS INLINE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |