Part Details for EM1Y by Allegro MicroSystems LLC
Overview of EM1Y by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EM1Y
EM1Y CAD Models
EM1Y Part Data Attributes:
|
EM1Y
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
EM1Y
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | AXIAL DIODE | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EM1Y
This table gives cross-reference parts and alternative options found for EM1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | EM1Y vs DSK10B-AT1 |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | EM1Y vs DSK10B-AT1 |
DSK10B-BT | Power Rectifier, 1.0 A, 3000-REEL | onsemi | EM1Y vs DSK10B-BT |
DS135B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | EM1Y vs DS135B |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | EM1Y vs DSK10B-BT |
DSM1E1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | EM1Y vs DSM1E1 |
DSM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | EM1Y vs DSM1SD1 |
DSM1E1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | EM1Y vs DSM1E1 |
DSM1D1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | EM1Y vs DSM1D1 |
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Electric Co Ltd | EM1Y vs DSK10B |