-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 800kHz Switching Freq-Max, QFN-104
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530672
|
Arrow Electronics | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2242 | Americas - 5040 |
|
$158.4000 / $257.4000 | Buy Now |
DISTI #
E54:1762_10981906
|
Arrow Electronics | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2243 | Europe - 179 |
|
$187.2000 | Buy Now |
DISTI #
V99:2348_16669050
|
Arrow Electronics | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2229 | Americas - 92 |
|
$203.1300 | Buy Now |
DISTI #
69883904
|
Verical | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 5040 |
|
$158.4000 / $257.4000 | Buy Now |
DISTI #
67460513
|
Verical | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 179 |
|
$187.2000 | Buy Now |
DISTI #
67005961
|
Verical | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 92 |
|
$203.1300 | Buy Now |
|
Quest Components | 188 |
|
$559.5315 / $652.7868 | Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 0.7-1.325V | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM2130L01QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EM2130L01QI
Intel Corporation
Switching Regulator, Voltage-mode, 800kHz Switching Freq-Max, QFN-104
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-104 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-23 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.7 TO 1.325V; ALSO REQ SUPPLY PVIN 4.5 TO 16V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXSS-N104 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.91 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |