Part Details for EM240307 by Eaton Bussmann
Overview of EM240307 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM240307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9365
|
Newark | Tb, Wire To Brd, 7Pos, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:7Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM240307 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.5200 | Buy Now |
DISTI #
283-EM240307-ND
|
DigiKey | EUROMAG EM2403 SERIES 07 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4601 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7900 / $5.1500 | Buy Now | |
DISTI #
000000000005966332
|
Sager | Fixed Terminal Blocks 7P EM2403 Series | 0 |
|
Buy Now |