Part Details for EM250503V by Eaton Bussmann
Overview of EM250503V by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM250503V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3015
|
Newark | Tb, Wire To Board, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM250503V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.8470 | Buy Now |
DISTI #
39AJ8299
|
Newark | Euromag Em2505 Series 03 Pole/Cooper Bussmann |Eaton Bussmann EM250503V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0300 | Buy Now |
DISTI #
283-5116-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
55 In Stock |
|
$0.5278 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Terminal Block - 5.08 mm - 3 Positions - 26 AWG - 12 AWG - Screw. RoHS: Compliant |
5 In Stock |
|
$0.5000 / $0.7590 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
Bussmann EM250503V
|
PEI Genesis | Strip Terminal Block | 0 |
|
Buy Now | |
DISTI #
000000000003167763
|
Sager | Fixed Terminal Blocks EURO MB312-508M3 KEEP | 0 |
|
Buy Now | |
|
Master Electronics | Wire-To-Board Terminal Block - 5.08 mm - 3 Positions - 26 AWG - 12 AWG - Screw. RoHS: Compliant |
5 In Stock |
|
$0.5000 / $0.7590 | Buy Now |