Part Details for EM274211H by Eaton Bussmann
Overview of EM274211H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM274211H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9629
|
Newark | Tb, Wire To Brd, 11Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:11Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274211H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.1500 | Buy Now |
DISTI #
283-EM274211H-ND
|
DigiKey | EUROMAG EM2742 SERIES 11 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6824 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4100 / $3.2800 | Buy Now | |
DISTI #
000000000005966596
|
Sager | Fixed Terminal Blocks 11P EM2742 Series Horizontal Min Qty: 100 | 0 |
|
$2.6100 / $2.7600 | Buy Now |