Part Details for EM280203 by Eaton Bussmann
Overview of EM280203 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM280203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9769
|
Newark | Tb, Wire To Brd, 3Pos, 28-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:150V |Eaton Bussmann EM280203 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8400 | Buy Now |
DISTI #
2266-EM280203-ND
|
DigiKey | EUROMAG EM2802 SERIES 03 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1240 In Stock |
|
$1.2200 / $1.3000 | Buy Now |
DISTI #
283-EM280203-ND
|
DigiKey | EUROMAG EM2802 SERIES 03 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1569 / $2.9500 | Buy Now |
|
Onlinecomponents.com |
1240 Partner Stock |
|
$1.0700 / $1.4600 | Buy Now | |
DISTI #
000000000005966737
|
Sager | Fixed Terminal Blocks 3P EM2802 Series | 0 |
|
Buy Now | |
|
Master Electronics |
1240 Partner Stock |
|
$1.0700 / $1.4600 | Buy Now |