Part Details for EM280204 by Eaton Bussmann
Overview of EM280204 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM280204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9770
|
Newark | Tb, Wire To Brd, 4Pos, 28-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:150V |Eaton Bussmann EM280204 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
283-EM280204-ND
|
DigiKey | EUROMAG EM2802 SERIES 04 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
97 In Stock |
|
$1.5370 / $3.5700 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$1.4500 / $1.9700 | Buy Now | |
DISTI #
000000000005966738
|
Sager | Fixed Terminal Blocks 8P EM2802 Series | 0 |
|
Buy Now | |
|
Master Electronics |
2000 Partner Stock |
|
$1.4500 / $1.9700 | Buy Now |