Part Details for EM2864-12-0# by Pomona Electronics
Overview of EM2864-12-0# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM2864-12-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M3510
|
Newark | Banana Plug Patch Cord (Black), Mto Bulk |Pomona EM2864-12-0# Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 | Buy Now |
DISTI #
501-2553-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$13.5900 | Buy Now |
DISTI #
565-EM2864-12-0
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD (BLACK), MTO BULK RoHS: Compliant | 0 |
|
$13.5900 | Order Now |
DISTI #
71226121
|
RS | BANANA PLUG PATCH CORD (BLACK), MTO BULK | Pomona Electronics EM2864-12-0# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5900 / $15.9900 | Buy Now |
DISTI #
34457.1
|
TestEquity LLC | Pomona EM2864-12-0# Right Angle Banana Plug, 12in Long, 15 A, 5000 V, Black, Bulk, 2864 Series | 0 |
|
$15.9900 | Buy Now |