Part Details for EM3542-8# by Pomona Electronics
Overview of EM3542-8# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM3542-8#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9876
|
Newark | Pin Tip Jack Gold Pl (Gray) Mto Bulk |Pomona EM3542-8# Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
EM3542-8#-ND
|
DigiKey | CONN TIP JACK THRD GRAY Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
71226146
|
RS | PIN TIP JACK GOLD PL (GRAY) MTO BULK | Pomona Electronics EM3542-8# RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.0300 / $7.9900 | Buy Now | |
DISTI #
35635.1
|
TestEquity LLC | Pomona EM3542-8# Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Gray, Bulk Pack, 3542 Series | 0 |
|
$7.9900 | Buy Now |