Part Details for EM4200A6DF2B-001+ by EM Microelectronic-Marin SA
Overview of EM4200A6DF2B-001+ by EM Microelectronic-Marin SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for EM4200A6DF2B-001+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM4200A6DF2B-001+CT-ND
|
DigiKey | CMOS MANCHESTER ID EMDFN-02 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
Part Details for EM4200A6DF2B-001+
EM4200A6DF2B-001+ CAD Models
EM4200A6DF2B-001+ Part Data Attributes:
|
EM4200A6DF2B-001+
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM4200A6DF2B-001+
EM Microelectronic-Marin SA
Consumer Circuit, CMOS, PDSO2, EMDFN-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Package Description | EMDFN-2 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N2 | |
Length | 2.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC2,.08(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.86 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 1.78 mm |