Part Details for EM6570-000 by TE Connectivity
Overview of EM6570-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM6570-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM6570-000
|
Avnet Americas | 55A3826-26-9/96CS2275 - Bulk (Alt: EM6570-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5621 / $4.0217 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.6900 | Buy Now |
DISTI #
RYCEM6570-000
|
Heilind Electronics | 55A3826-26-9/96CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A3826-26-9/96CS2275 RoHS: Compliant | 0 |
|
$3.6800 / $10.3400 | Buy Now |
DISTI #
EM6570-000
|
Avnet Americas | 55A3826-26-9/96CS2275 - Bulk (Alt: EM6570-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5621 / $4.0217 | Buy Now |
DISTI #
RYCEM6570-000
|
Interstate Connecting Components | 55A3826-26-9/96CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 55A3826-26-9/96CS2275 RoHS: Compliant | 0 |
|
$3.6800 / $10.3400 | Buy Now |
Part Details for EM6570-000
EM6570-000 CAD Models
EM6570-000 Part Data Attributes:
|
EM6570-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM6570-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |