Part Details for EM78M612DAP by ELAN Microelectronics Corp
Overview of EM78M612DAP by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EM78M612DAP
EM78M612DAP CAD Models
EM78M612DAP Part Data Attributes:
|
EM78M612DAP
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78M612DAP
ELAN Microelectronics Corp
Microcontroller, 8-Bit, EEPROM, 12MHz, CMOS, PDIP16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16(UNSPEC) | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 112 | |
ROM (words) | 2048 | |
ROM Programmability | EEPROM | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |