Part Details for EMA400-6U-21 by Vector Electronics & Technology Inc
Overview of EMA400-6U-21 by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMA400-6U-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8720
|
Newark | Cassette: 6U X 400 X 21Hp, unpainted |Vector Electronics EMA400-6U-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.7100 / $135.9300 | Buy Now |
DISTI #
44-EMA400-6U-21-ND
|
DigiKey | RACK MODULES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$90.5970 / $104.5400 | Buy Now |
DISTI #
574-EMA400-6U-21
|
Mouser Electronics | Racks & Rack Cabinet Accessories CASSETTE: 6U X 400 X 21HP,UNPAINTED | 0 |
|
$94.0700 / $104.5200 | Order Now |