Part Details for EMB-96-2 by Pomona Electronics
Overview of EMB-96-2 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMB-96-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3500
|
Newark | Banana Plug Patch Cord (Red) Mto |Pomona EMB-96-2 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 | Buy Now |
DISTI #
501-2052-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 96" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
255 In Stock |
|
$8.4876 / $8.5900 | Buy Now |
DISTI #
565-EMB-96-2
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD (RED) MTO RoHS: Compliant | 18 |
|
$8.4900 | Buy Now |
DISTI #
71226304
|
RS | BANANA PLUG PATCH CORD (RED) MTO | Pomona Electronics EMB-96-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 / $8.5900 | RFQ |
|
Onlinecomponents.com |
20 In Stock |
|
$8.7900 / $9.9900 | Buy Now | |
|
Master Electronics |
20 In Stock |
|
$8.7900 / $9.9900 | Buy Now | |
DISTI #
34430.1
|
TestEquity LLC | Pomona EMB-96-2 Banana Plug Patch Cord, Stackable, 96in Long, 15 A, 5000 V, Red, Bulk, B Series | 0 |
|
$9.9900 | Buy Now |