Part Details for EMC1053-1-ACZL-TR by Microchip Technology Inc
Overview of EMC1053-1-ACZL-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1053-1-ACZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70470106
|
RS | Microchip EMC1053-1-ACZL-TR Temperature Sensor 8-Pin MSOP, -40 - +125 degC | Microchip Technology Inc. EMC1053-1-ACZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
NAC | Triple Temp Sensor with an Internal Sensor, Two Remote, I2C/SMBus, Package: 8 MSOP 3x3mm T/R - Action Code: NCNR,LTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EMC1053-1-ACZL-TR
EMC1053-1-ACZL-TR CAD Models
EMC1053-1-ACZL-TR Part Data Attributes:
|
EMC1053-1-ACZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1053-1-ACZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for EMC1053-1-ACZL-TR
This table gives cross-reference parts and alternative options found for EMC1053-1-ACZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1053-1-ACZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1053-4-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MSOP-8 | Microchip Technology Inc | EMC1053-1-ACZL-TR vs EMC1053-4-ACZL-TR |
EMC1053-2-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MSOP-8 | Microchip Technology Inc | EMC1053-1-ACZL-TR vs EMC1053-2-ACZL-TR |
EMC1053-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, GREEN, MSOP-8 | Microchip Technology Inc | EMC1053-1-ACZL-TR vs EMC1053-ACZL-TR |