Part Details for EMC1074-A-AIZL-TR by Microchip Technology Inc
Overview of EMC1074-A-AIZL-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for EMC1074-A-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8800
|
Newark | Quad Temp Sensor With Selectable Address, Internal And 3 Remote, I2C/Smbus 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip EMC1074-A-AIZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
EMC1074-A-AIZL-TR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
EMC1074-A-AIZL-TR
|
Avnet Americas | QUAD TEMP SENSOR WITH SELECTABLE ADDRESS, INTERNAL AND 3 REM - Tape and Reel (Alt: EMC1074-A-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
886-EMC1074-A-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors SMBus Temp Sensor Selectable Address RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
EMC1074-A-AIZL-TR
|
Microchip Technology Inc | Multiple Channel 1degC Temperature Sensor with Selectable Address, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
DISTI #
70567284
|
RS | Quad Temp Sensor with Selectable Address, Internal and 3 Remote, I2C/SMBus | Microchip Technology Inc. EMC1074-A-AIZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
EMC1074-A-AIZL-TR
|
Avnet Americas | QUAD TEMP SENSOR WITH SELECTABLE ADDRESS, INTERNAL AND 3 REM - Tape and Reel (Alt: EMC1074-A-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
EMC1074-A-AIZL-TR
|
Avnet Americas | QUAD TEMP SENSOR WITH SELECTABLE ADDRESS, INTERNAL AND 3 REM - Tape and Reel (Alt: EMC1074-A-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
Part Details for EMC1074-A-AIZL-TR
EMC1074-A-AIZL-TR CAD Models
EMC1074-A-AIZL-TR Part Data Attributes
|
EMC1074-A-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1074-A-AIZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | IT ALSO HAVE A 1 DEGREE CENTIGRADE ACCURACY FOR EXTERNAL DIODE TEMPRETURE | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |