Part Details for EMC1186-1-AC3-TR by Microchip Technology Inc
Overview of EMC1186-1-AC3-TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1186-1-AC3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC1186-1-AC3-TR
|
Avnet Americas | Temp Sensor Analog/Digital Serial (2-Wire, I2C) 8-Pin TDFN T/R - Tape and Reel (Alt: EMC1186-1-AC3-TR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
DISTI #
70572984
|
RS | 1.8V SMBus Dual Tmp Sensor with Hardware Shutdown | Microchip Technology Inc. EMC1186-1-AC3-TR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | 2640 |
|
$0.8760 / $2.3360 | Buy Now | |
DISTI #
EMC1186-1-AC3-TR
|
Avnet Americas | Temp Sensor Analog/Digital Serial (2-Wire, I2C) 8-Pin TDFN T/R - Tape and Reel (Alt: EMC1186-1-AC3-TR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
|
NAC | 1.8V SMBus Dual Tmp Sensor with Hardware Shutdown - Package: 8 TDFN 2x3x0.75mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
Part Details for EMC1186-1-AC3-TR
EMC1186-1-AC3-TR CAD Models
EMC1186-1-AC3-TR Part Data Attributes:
|
EMC1186-1-AC3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1186-1-AC3-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 2 MM, ROHS COMPLIANT, TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |