-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TEMP SENSOR 8CH SMBUS 16QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7611
|
Newark | Eight Channel Temperature Sensor With Autobeta, Alert, Block Read/Write, I2C/Smbus 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1438-1-AP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
EMC1438-1-AP-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$1.4000 / $1.7400 | Buy Now |
DISTI #
EMC1438-1-AP-TR
|
Avnet Americas | TEMP SENSOR - Tape and Reel (Alt: EMC1438-1-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
579-EMC1438-1-AP-TR
|
Mouser Electronics | Board Mount Temperature Sensors 8 Chan Temp Sensor with Autobeta, Alert RoHS: Compliant | 2290 |
|
$1.4000 / $1.7400 | Buy Now |
DISTI #
EMC1438-1-AP-TR
|
Microchip Technology Inc | 1degC Multiple Temp Sensor with HW Controlled Standby, Hottest of Mult Zones, Projected EOL: 2034-11-03 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$1.4300 / $4.0300 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ | ||
|
NAC | Eight Channel Temperature Sensor with Autobeta, Alert, Block Read/Write, I2C/SMBus - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$1.4300 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC1438-1-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1438-1-AP-TR
Microchip Technology Inc
IC TEMP SENSOR 8CH SMBUS 16QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.96 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |