-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187/D, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8575
|
Newark | Ic, Fan Controller, Dac/Pwm, Msop-8, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Rohs Compliant: Yes |Microchip EMC2101-R-ACZL-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1386 |
|
$1.0100 / $1.2700 | Buy Now |
DISTI #
69W8842
|
Newark | Single Fan Controller With Internal And External Sensor, Eeprom Loadable, I2C/Smbus 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC2101-R-ACZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9580 | Buy Now |
DISTI #
EMC2101-R-ACZL-CT-ND
|
DigiKey | IC FAN CTRLR I2C/SMBUS 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3724 In Stock |
|
$0.9300 / $1.2200 | Buy Now |
DISTI #
EMC2101-R-ACZL-TR
|
Avnet Americas | Temp Sensor Analog 8-Pin MSOP T/R - Tape and Reel (Alt: EMC2101-R-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.2200 | Buy Now |
DISTI #
886-EMC2101RACZLTR
|
Mouser Electronics | Board Mount Temperature Sensors Single Fan Controller RoHS: Compliant | 4038 |
|
$0.9300 / $1.2200 | Buy Now |
DISTI #
V72:2272_06435229
|
Arrow Electronics | PWM Fan Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1736 Container: Cut Strips | Americas - 2472 |
|
$1.0131 / $1.1164 | Buy Now |
DISTI #
EMC2101-R-ACZL-TR
|
Microchip Technology Inc | SMBus Fan Control with 1degC Accurate Temperature Monitoring, Projected EOL: 2039-11-29 RoHS: Compliant pbFree: Yes |
17300 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
DISTI #
70454387
|
RS | Microchip EMC2101-R-ACZL-TR Fan Controller IC | Microchip Technology Inc. EMC2101-R-ACZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.6700 | RFQ |
|
Future Electronics | Board Mount Temperature Sensors Single Fan Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 20000 Factory Stock |
|
$0.7980 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC2101-R-ACZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2101-R-ACZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187/D, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187/D, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 500MV | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 0.3 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |