Part Details for EMC2300-AZC by SMSC
Overview of EMC2300-AZC by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC2300-AZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SSOP | 876 |
|
RFQ |
Part Details for EMC2300-AZC
EMC2300-AZC CAD Models
EMC2300-AZC Part Data Attributes
|
EMC2300-AZC
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC2300-AZC
SMSC
Analog Circuit, 1 Func, PDSO16, 0.150 X 0.193 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137B, SSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 X 0.193 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137B, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for EMC2300-AZC
This table gives cross-reference parts and alternative options found for EMC2300-AZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2300-AZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2300-AZC | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 X 0.193 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137B, SSOP-16 | Microchip Technology Inc | EMC2300-AZC vs EMC2300-AZC |
EMC2300-AZC-TR | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 X 0.193 INCH, 0.635 MM PITCH, ROHS COMPLIANT, MO-137B, SSOP-16 | Microchip Technology Inc | EMC2300-AZC vs EMC2300-AZC-TR |