Part Details for EMC6W201-AEZG-TR by Microchip Technology Inc
Overview of EMC6W201-AEZG-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC6W201-AEZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70567653
|
RS | Piecewise Linear Automatic Fan Controller, I2C/SMBus | Microchip Technology Inc. EMC6W201-AEZG-TR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.9700 | RFQ |
Part Details for EMC6W201-AEZG-TR
EMC6W201-AEZG-TR CAD Models
EMC6W201-AEZG-TR Part Data Attributes
|
EMC6W201-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC6W201-AEZG-TR
Microchip Technology Inc
IC LINEAR FAN CTRLR 36VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Additional Feature | also available with 2.5v and 3.3v supply | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |