Part Details for EMD2T2R by ROHM Semiconductor
Overview of EMD2T2R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD2T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMD2T2RCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
EMD2T2R
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMD2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
755-EMD2T2R
|
Mouser Electronics | Digital Transistors PNP/NPN 50V 30MA RoHS: Compliant | 5285 |
|
$0.0820 / $0.4000 | Buy Now |
|
Future Electronics | PNP+NPN Digital transistor (with built-in resistors), EMT6, SOT-563, SC-107C RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0613 | Buy Now |
DISTI #
EMD2T2R
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMD2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
EMD2T2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 5 | 0 |
|
$0.0506 / $0.1522 | RFQ |
|
Ameya Holding Limited | http://www.ameya360.com/product/514653 Min Qty: 1 | 7800-Authorized Distributor |
|
$0.0890 / $0.4600 | Buy Now |
DISTI #
EMD2T2R
|
Avnet Asia | Trans Digital BJT NPN/PNP 100mA 6-Pin EMT T/R (Alt: EMD2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.0690 / $0.1010 | Buy Now |
Part Details for EMD2T2R
EMD2T2R CAD Models
EMD2T2R Part Data Attributes:
|
EMD2T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD2T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | ROHS COMPLIANT, EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMD2T2R
This table gives cross-reference parts and alternative options found for EMD2T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMD2T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCX124EH-7 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | EMD2T2R vs DCX124EH-7 |