Part Details for EMF10AM23A by Delta Electronics Inc
Overview of EMF10AM23A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF10AM23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-EMF10AM23A-ND
|
DigiKey | EMC FILTER, 10A, 230V 3 PHASE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$66.9375 / $81.1300 | Buy Now |
DISTI #
108-EMF10AM23A
|
Mouser Electronics | Motor Drives EMC Filter, 10A, 230V 3 Phase RoHS: Compliant | 0 |
|
$73.9800 / $81.7700 | Order Now |
DISTI #
72653525
|
RS | EMC Filter, 10A, 230V 3 Phase | Delta Electronics EMF10AM23A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0700 / $81.1300 | RFQ |