Part Details for EMF2449A1-10MH4L by LAIRD PLC
Overview of EMF2449A1-10MH4L by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF2449A1-10MH4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-EMF2449A1-10MH4L-ND
|
DigiKey | EMBED,ASSY,D1.13,MHF4L 100MM,FLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
EMF2449A1-10MH4L
|
Avnet Americas | Dual-Band Flexible Planar Antenna 100mm 2400MHz to 5875MHz 3.4 dB - Boxed Product (Development Kits) (Alt: EMF2449A1-10MH4L) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
239-EMF2449A1-10MH4L
|
Mouser Electronics | Antennas EMBED,ASSY,D1.13,MHF4L 100MM,FLEX | 578 |
|
$1.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13245 |
|
RFQ |