Part Details for EMG 90-DIO 32P by Phoenix Contact
Overview of EMG 90-DIO 32P by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for EMG 90-DIO 32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode module - for extension with 32 1N 4007 diodes - common cathode RoHS: Compliant | 1 Factory Stock |
|
$261.5900 / $288.7400 | Buy Now |
|
Master Electronics | Diode module - for extension with 32 1N 4007 diodes - common cathode RoHS: Compliant | 1 Factory Stock |
|
$261.5900 / $288.7400 | Buy Now |
Part Details for EMG 90-DIO 32P
EMG 90-DIO 32P CAD Models
EMG 90-DIO 32P Part Data Attributes
|
EMG 90-DIO 32P
Phoenix Contact
Buy Now
|
Compare Parts:
EMG 90-DIO 32P
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |