Part Details for EMG 90-H 15MM KLAR by Phoenix Contact
Overview of EMG 90-H 15MM KLAR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMG 90-H 15MM KLAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 90 mm RoHS: Compliant | 0 |
|
$12.3100 / $16.7500 | Buy Now |
|
Master Electronics | Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 90 mm RoHS: Compliant | 0 |
|
$12.3100 / $16.7500 | Buy Now |