Part Details for EMH2412-TL-H by SANYO Semiconductor Co Ltd
Overview of EMH2412-TL-H by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH2412-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | N-Channel Silicon MOSFET For General Purpose Switching Device Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for EMH2412-TL-H
EMH2412-TL-H CAD Models
EMH2412-TL-H Part Data Attributes:
Alternate Parts for EMH2412-TL-H
This table gives cross-reference parts and alternative options found for EMH2412-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMH2412-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMH2412-TL-H | N-Channel Power MOSFET, 24V, 6A, 27mΩ, Dual EMH8, SOT-383FL / EMH8, 3000-REEL | onsemi | EMH2412-TL-H vs EMH2412-TL-H |
EMH2412 | Power Field-Effect Transistor, 6A I(D), 24V, 0.034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, ECH8, 8 PIN | SANYO Semiconductor Co Ltd | EMH2412-TL-H vs EMH2412 |