Part Details for EMHB160ADA221MHA0G by United Chemi-Con Inc
Overview of EMHB160ADA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHB160ADA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4733
|
Newark | Cap, Alu Elec, 220Uf, 16V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mhb Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMHB160ADA221MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
66Y9615
|
Newark | Cap, Alu Elec, 220Uf, 16V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mhb Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMHB160ADA221MHA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4640 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3009 / $0.5535 | Buy Now |
DISTI #
EMHB160ADA221MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3009 / $0.5535 | Buy Now |
Part Details for EMHB160ADA221MHA0G
EMHB160ADA221MHA0G CAD Models
EMHB160ADA221MHA0G Part Data Attributes
|
EMHB160ADA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMHB160ADA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 300 mΩ | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 240 mA | |
Series | MHB | |
Size Code | 3533 | |
Width | 8.3 mm |