-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line EMI filter and ESD protection for SIM card interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4787
|
Newark | Aid Ipad Rohs Compliant: Yes |Stmicroelectronics EMIF03-SIM02M8 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2380 | Buy Now |
DISTI #
86AK4900
|
Newark | Emi Filter W/Esd, 3 Data Line, Uqfn-8 Rohs Compliant: Yes |Stmicroelectronics EMIF03-SIM02M8 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2610 / $0.2860 | Buy Now |
DISTI #
07AH6553
|
Newark | Emi Filter W/Esd, 3 Data Line, Uqfn-8, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:3 Data Lines, Filter Circuit:Rc Pi Filter, Filter Case Style:Μqfn, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Stmicroelectronics EMIF03-SIM02M8 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3090 / $0.5550 | Buy Now |
DISTI #
497-14751-1-ND
|
DigiKey | FILTER RC(PI) ESD SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39591 In Stock |
|
$0.1992 / $0.4700 | Buy Now |
DISTI #
EMIF03-SIM02M8
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: EMIF03-SIM02M8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2116 / $0.2207 | Buy Now |
DISTI #
511-EMIF03-SIM02M8
|
Mouser Electronics | EMI Filter Circuits 3-line Int EMI/RFI 15kV 17pF RoHS: Compliant | 0 |
|
$0.2240 / $0.4700 | Order Now |
|
STMicroelectronics | 3-line EMI filter and ESD protection for SIM card interfaces RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2600 / $0.4600 | Buy Now |
|
Future Electronics | 3 Channel 1.7 x 1.5 mm 17 pF SMT SIM Card EMI Low-Pass Filter-uQFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | 3 Channel 1.7 x 1.5 mm 17 pF SMT SIM Card EMI Low-Pass Filter-uQFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | 3 Channel 1.7 x 1.5 mm 17 pF SMT SIM Card EMI Low-Pass Filter-uQFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1750Cut Tape/Mini-Reel |
|
$0.3900 / $0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF03-SIM02M8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF03-SIM02M8
STMicroelectronics
3-line EMI filter and ESD protection for SIM card interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 17 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.5 mm |