Part Details for EMIF04-1502M8 by STMicroelectronics
Overview of EMIF04-1502M8 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMIF04-1502M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 750 |
|
RFQ |
Part Details for EMIF04-1502M8
EMIF04-1502M8 CAD Models
EMIF04-1502M8 Part Data Attributes
|
EMIF04-1502M8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-1502M8
STMicroelectronics
4-line low capacitance EMI filter and ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; IEC | |
Capacitance | 16.5 µF | |
DC Resistance-Max | 187 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 10 V | |
Width | 1.5 mm |