Part Details for EMK105CC6225MV-F by TAIYO YUDEN
Overview of EMK105CC6225MV-F by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105CC6225MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5829
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0402, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden EMK105CC6225MV-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18703 |
|
$0.0260 | Buy Now |
DISTI #
16AC1143
|
Newark | Cap ,mlcc ,0402,16V, x6S,2.2Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK105CC6225MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5052-1-ND
|
DigiKey | CAP CER 2.2UF 16V X6S 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272157 In Stock |
|
$0.0291 / $0.2600 | Buy Now |
DISTI #
EMK105CC6225MV-F
|
Avnet Americas | Cap Ceramic 2.2uF 16V X6S 20% SMD 0402 105°C Paper T/R - Tape and Reel (Alt: EMK105CC6225MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
53AJ5829
|
Avnet Americas | Cap Ceramic 2.2uF 16V X6S 20% SMD 0402 105°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 18703 Partner Stock |
|
$0.1100 / $0.1980 | Buy Now |
DISTI #
963-EMK105CC6225MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105CC6225MF 16V 2.2uF X6S 0402 20 % RoHS: Compliant | 63390 |
|
$0.0310 / $0.2600 | Buy Now |
|
Future Electronics | EMK Series 0402 16 V 2.2 uF ±20% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0308 / $0.0334 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 2.2µF - (+/-) 20% - 16V - 105°C - 0402 (1005 Metric) Package - Surface Mount. RoHS: Compliant |
7500 In Stock |
|
$0.0267 / $0.0403 | Buy Now |
DISTI #
30690096
|
Verical | Cap Ceramic 2.2uF 16V X6S 20% Pad SMD 0402 105°C Low ESR T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 | Americas - 58650 |
|
$0.0202 / $0.0219 | Buy Now |
DISTI #
71321234
|
Verical | Cap Ceramic 2.2uF 16V X6S 20% Pad SMD 0402 105°C Low ESR T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 | Americas - 18703 |
|
$0.0350 / $0.0380 | Buy Now |
Part Details for EMK105CC6225MV-F
EMK105CC6225MV-F CAD Models
EMK105CC6225MV-F Part Data Attributes:
|
EMK105CC6225MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105CC6225MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6200pF, 16V, ±20%, X6S, 0402 (1005 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105CC6225MV-F
This table gives cross-reference parts and alternative options found for EMK105CC6225MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105CC6225MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE105CC6225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105CC6225MV-F vs MSASE105CC6225MFNA01 |