Part Details for EMK107B7224KA-T by TAIYO YUDEN
Overview of EMK107B7224KA-T by TAIYO YUDEN
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107B7224KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8432
|
Newark | Ceramic Capacitor 0.22Uf, 16V, X7R, 10%, 0603, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mmrohs Compliant: Yes |Taiyo Yuden EMK107B7224KA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2450 |
|
$0.0170 / $0.1060 | Buy Now |
DISTI #
77M8564
|
Newark | Ceramic Capacitor 0.22Uf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107B7224KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0220 | Buy Now |
DISTI #
587-1249-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93536 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
EMK107B7224KA-T
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: EMK107B7224KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0063 / $0.0107 | Buy Now |
DISTI #
EMK107B7224KA-T
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: EMK107B7224KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77M8432
|
Avnet Americas | Cap Ceramic 0.22uF 16V X7R 10% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 77M8432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2450 Partner Stock |
|
$0.0230 / $0.1060 | Buy Now |
DISTI #
963-EMK107B7224KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105SB7224KF 16V 0.22uF X7R 0603 10 % RoHS: Compliant | 23508 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.22 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0079 / $0.0093 | Buy Now |
DISTI #
51604512
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1402 | Americas - 112000 |
|
$0.0118 / $0.0300 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ |
Part Details for EMK107B7224KA-T
EMK107B7224KA-T CAD Models
EMK107B7224KA-T Part Data Attributes:
|
EMK107B7224KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107B7224KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107B7224KA-T
This table gives cross-reference parts and alternative options found for EMK107B7224KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107B7224KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107B7224KA-T vs MCASE168SB7224KTNA1J |
MMASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107B7224KA-T vs MMASE168SB7224KTNA01 |
MCASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107B7224KA-T vs MCASE168SB7224KTNA01 |
MBASE168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107B7224KA-T vs MBASE168SB7224KTNA18 |
MAASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107B7224KA-T vs MAASE168SB7224KTNA01 |
MBASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107B7224KA-T vs MBASE168SB7224KTNA01 |