Part Details for EMK107BC6106MA-T by TAIYO YUDEN
Overview of EMK107BC6106MA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107BC6106MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1149
|
Newark | Cap ,mlcc ,0603,16V ,x6S,10Uf20% Rohs Compliant: Yes |Taiyo Yuden EMK107BC6106MA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1070 | Buy Now |
DISTI #
587-4867-1-ND
|
DigiKey | CAP CER 10UF 16V X6S 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93619 In Stock |
|
$0.0664 / $0.3700 | Buy Now |
DISTI #
EMK107BC6106MA-T
|
Avnet Americas | Cap Ceramic 10uF 16V X6S 20% SMD 0603 105°C Paper T/R - Tape and Reel (Alt: EMK107BC6106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0901 | Buy Now |
DISTI #
963-EMK107BC6106MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168BC6106MT 16V 10uF X6S 0603 20 % RoHS: Compliant | 309061 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 16V X6S 20% SMD 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0746 / $0.0814 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X6S - 0603 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0701 / $0.0844 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X6S, 22% TC, 10UF, SURFACE MOUNT, 0603 | 120 |
|
$0.1470 / $0.4900 | Buy Now |
DISTI #
EMK107BC6106MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168BC6106MT 16V 10uF X6S 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 128000 In Stock |
|
$0.0660 / $0.0850 | Buy Now |
DISTI #
EMK107BC6106MA-T
|
Avnet Americas | Cap Ceramic 10uF 16V X6S 20% SMD 0603 105°C Paper T/R - Tape and Reel (Alt: EMK107BC6106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0901 | Buy Now |
|
Ameya Holding Limited | 4000-Authorized Distributor |
|
RFQ |
Part Details for EMK107BC6106MA-T
EMK107BC6106MA-T CAD Models
EMK107BC6106MA-T Part Data Attributes
|
EMK107BC6106MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BC6106MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 16V, ±20%, X6S, 0603 (1608 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107BC6106MA-T
This table gives cross-reference parts and alternative options found for EMK107BC6106MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BC6106MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE168BC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BC6106MA-T vs MSASE168BC6106MTNA01 |
MLASE168BC6106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BC6106MA-T vs MLASE168BC6106MTNA01 |
CM105X6S106M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | EMK107BC6106MA-T vs CM105X6S106M16AT |