Part Details for EMK1EM331FB0D00R by Aihua Technology Group Co Ltd
Overview of EMK1EM331FB0D00R by Aihua Technology Group Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK1EM331FB0D00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6043
|
Newark | Cap, 330Uf, 25V, Alum Elect, Smd Rohs Compliant: Yes |Aishi EMK1EM331FB0D00R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11590 |
|
$0.1660 / $0.2890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0819 | Buy Now |
DISTI #
EMK1EM331FB0D00R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EMK1EM331FB0D00R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 25V ��20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 8675 |
|
$0.0875 / $0.1566 | Buy Now |
DISTI #
4061826RL
|
element14 Asia-Pacific | CAP, 330UF, 25V, ALUM ELECT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 11590 |
|
$0.1670 / $0.1861 | Buy Now |
DISTI #
4061826
|
element14 Asia-Pacific | CAP, 330UF, 25V, ALUM ELECT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 11590 |
|
$0.1670 / $0.6002 | Buy Now |
DISTI #
4061826RL
|
Farnell | CAP, 330UF, 25V, ALUM ELECT, SMD RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 11590 |
|
$0.1319 / $0.1394 | Buy Now |
DISTI #
4061826
|
Farnell | CAP, 330UF, 25V, ALUM ELECT, SMD RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 11590 |
|
$0.1319 / $0.6168 | Buy Now |