Part Details for EMK21H2H-125.000M TR by Ecliptek Corporation
Overview of EMK21H2H-125.000M TR by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK21H2H-125.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
500 Partner Stock |
|
$1.9900 / $2.3500 | Buy Now | |
|
Master Electronics |
500 Partner Stock |
|
$1.9900 / $2.3500 | Buy Now |
Part Details for EMK21H2H-125.000M TR
EMK21H2H-125.000M TR CAD Models
EMK21H2H-125.000M TR Part Data Attributes:
|
EMK21H2H-125.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK21H2H-125.000M TR
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 1.8Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 1.8Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 1 PPM/FIRST YEAR | |
Technology | CMOS |