-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0796
|
Newark | Cap ,mlcc ,1210,16V ,x5R,47Uf20% Rohs Compliant: Yes |Taiyo Yuden EMK325BJ476MM-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2090 | Buy Now |
DISTI #
587-5436-1-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312777 In Stock |
|
$0.1555 / $0.6900 | Buy Now |
DISTI #
EMK325BJ476MM-P
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: EMK325BJ476MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 14000 |
|
$0.1556 / $0.2013 | Buy Now |
DISTI #
963-EMK325BJ476MM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE31LBB5476MT 16V 47uF X5R 1210 20 % RoHS: Compliant | 408693 |
|
$0.1390 / $0.6200 | Buy Now |
|
Future Electronics | 1210 16V X5R 47uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1560 / $0.1710 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 47µF - (+/-) 20% - 16V - 85°C - 1210 (3225 Metric) Package - Surface Mount. RoHS: Compliant |
18000 In Stock |
|
$0.1349 / $0.1660 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
EMK325BJ476MM-P
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE31LBB5476MT 16V 47uF X5R 1210 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 106000 In Stock |
|
$0.1380 / $0.1730 | Buy Now |
DISTI #
EMK325BJ476MM-P
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: EMK325BJ476MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 14000 |
|
$0.1556 / $0.2013 | Buy Now |
DISTI #
SMC-EMK325BJ476MM-P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK325BJ476MM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK325BJ476MM-P
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for EMK325BJ476MM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK325BJ476MM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK325ABJ476MM8P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-P vs EMK325ABJ476MM8P |
MBASE32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-P vs MBASE32MAB5476MPNDT1 |
MMASE32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-P vs MMASE32MAB5476MPNDT1 |
MCASE32MAB5476MPNDTJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-P vs MCASE32MAB5476MPNDTJ |
ECJ4YB1C476M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Panasonic Electronic Components | EMK325BJ476MM-P vs ECJ4YB1C476M |
MMASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-P vs MMASE32MAB5476MPNDT8 |
MBASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-P vs MBASE32MAB5476MPNDT8 |