Part Details for EMLA160ADA221MF80G by United Chemi-Con Inc
Overview of EMLA160ADA221MF80G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMLA160ADA221MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8404
|
Newark | Taped/Capacitor, Aluminum, 16 V, Cap.220 , Dia.6 , Leng.7 |Chemi-Con EMLA160ADA221MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitor - 220uF 16V 20% 230mA 105degC RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 1800Reel |
|
$0.2950 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 230mA 3000h 105°C T/R RoHS: Compliant | 0 |
|
$0.1329 / $0.2426 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 230mA 3000h 105°C T/R RoHS: Compliant | 0 |
|
$0.1329 / $0.2426 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$0.2400 / $0.2571 | Buy Now |
Part Details for EMLA160ADA221MF80G
EMLA160ADA221MF80G CAD Models
EMLA160ADA221MF80G Part Data Attributes
|
EMLA160ADA221MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLA160ADA221MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 230 mA | |
Series | MLA | |
Size Code | 2826 | |
Width | 6.6 mm |