Part Details for EMP-60-0# by Pomona Electronics
Overview of EMP-60-0# by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMP-60-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2397
|
Newark | Pin Tip Plug Patch Cord (Black), Mto Bulk |Pomona EMP-60-0# Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 | Buy Now |
DISTI #
501-EMP-60-0#-ND
|
DigiKey | PIN TIP PLUG PATCH CORD (BLACK) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$11.8900 | Buy Now |
DISTI #
565-EMP-60-0
|
Mouser Electronics | Test Leads PIN TIP PLUG PATCH CORD (BLACK) RoHS: Compliant | 7 |
|
$11.8800 / $11.8900 | Buy Now |
DISTI #
71226353
|
RS | PIN TIP PLUG PATCH CORD (BLACK), MTO BULK | Pomona Electronics EMP-60-0# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8900 | RFQ |
|
Onlinecomponents.com |
56 In Stock |
|
$11.8900 / $13.9900 | Buy Now | |
|
Master Electronics |
56 In Stock |
|
$11.8900 / $13.9900 | Buy Now | |
DISTI #
34496.1
|
TestEquity LLC | Pomona EMP-60-0# Pin Tip Plug Patch Cord, Stackable, 60in Long, 5 A, 3000 V, Black, Bulk, P Series | 0 |
|
$13.9900 | Buy Now |
Part Details for EMP-60-0#
EMP-60-0# CAD Models
EMP-60-0# Part Data Attributes:
|
EMP-60-0#
Pomona Electronics
Buy Now
|
Compare Parts:
EMP-60-0#
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |